
B66381G0000X172 | |
---|---|
DigiKey Part Number | 495-76794-ND |
Manufacturer | |
Manufacturer Product Number | B66381G0000X172 |
Description | FERRITE CORE E N72 1PC |
Customer Reference | |
Detailed Description | Uncoated N72 Ferrite Core E Type 1.598" (40.60mm) Length 0.492" (12.50mm) Width Diameter 0.650" (16.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66381G0000X172 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Core Type | E | |
Supplier Device Package | E 40 x 16 x 12 | |
Material | N72 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.650" (16.50mm) | |
Length | 1.598" (40.60mm) | |
Width | 0.492" (12.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹190.79000 | ₹190.79 |
10 | ₹131.86800 | ₹1,318.68 |
25 | ₹112.59320 | ₹2,814.83 |
50 | ₹99.26460 | ₹4,963.23 |
208 | ₹74.75067 | ₹15,548.14 |
416 | ₹71.65755 | ₹29,809.54 |