
B72520G0140K062 | |
|---|---|
DigiKey Part Number | 495-B72520G0140K062TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72520G0140K062 |
Description | VARISTOR 22V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520G0140K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 200 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹20.39826 | ₹1,22,389.56 |