
B72580T0110K062 | |
|---|---|
DigiKey Part Number | 495-B72580T0110K062TR-ND - Tape & Reel (TR) 495-B72580T0110K062CT-ND - Cut Tape (CT) 495-B72580T0110K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580T0110K062 |
Description | VARISTOR 18V 800A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72580T0110K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 800 A | |
Energy | 1.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹46.68600 | ₹466.86 |
| 25 | ₹41.89640 | ₹1,047.41 |
| 100 | ₹36.62210 | ₹3,662.21 |
| 250 | ₹34.10236 | ₹8,525.59 |
| 500 | ₹32.58342 | ₹16,291.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹27.52093 | ₹41,281.39 |
| 3,000 | ₹26.69841 | ₹80,095.23 |
| 4,500 | ₹26.28653 | ₹1,18,289.38 |
| 7,500 | ₹25.82992 | ₹1,93,724.40 |
| 10,500 | ₹25.56314 | ₹2,68,412.97 |
| 15,000 | ₹25.30652 | ₹3,79,597.80 |