
B81123C1152M189 | |
---|---|
DigiKey Part Number | 495-B81123C1152M189TR-ND - Tape & Reel (TR) 495-B81123C1152M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B81123C1152M189 |
Description | CAP FILM 1500PF 20% 500VAC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81123C1152M189 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y1 | |
Features | 85C/85% Humidity |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹85.19000 | ₹85.19 |
10 | ₹54.48600 | ₹544.86 |
50 | ₹42.36440 | ₹2,118.22 |
100 | ₹38.61960 | ₹3,861.96 |
500 | ₹32.29782 | ₹16,148.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,100 | ₹28.59606 | ₹31,455.67 |
2,200 | ₹27.10765 | ₹59,636.83 |
3,300 | ₹26.36196 | ₹86,994.47 |
5,500 | ₹25.53550 | ₹1,40,445.25 |
7,700 | ₹25.05222 | ₹1,92,902.09 |
11,000 | ₹24.58751 | ₹2,70,462.61 |
13,200 | ₹24.36733 | ₹3,21,648.76 |
26,400 | ₹23.62548 | ₹6,23,712.67 |
27,500 | ₹23.58609 | ₹6,48,617.47 |