8.2 µH Unshielded Drum Core, Wirewound Inductor 170 mA 2Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422T1822J000

DigiKey Part Number
495-B82422T1822J000TR-ND - Tape & Reel (TR)
495-B82422T1822J000CT-ND - Cut Tape (CT)
495-B82422T1822J000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422T1822J000
Description
FIXED IND 8.2UH 170MA 2 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Drum Core, Wirewound Inductor 170 mA 2Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422T1822J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
27 @ 7.96MHz
Frequency - Self Resonant
35MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,934
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹35.41000₹35.41
10₹28.88800₹288.88
25₹26.76320₹669.08
50₹25.21620₹1,260.81
100₹23.77170₹2,377.17
250₹21.99188₹5,497.97
500₹20.73388₹10,366.94
1,000₹19.54949₹19,549.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹16.67797₹33,355.94
4,000₹15.72654₹62,906.16
6,000₹15.19584₹91,175.04
10,000₹14.55342₹1,45,534.20
14,000₹14.14544₹1,98,036.16
20,000₹14.01285₹2,80,257.00
Manufacturers Standard Package