
B82442A1145A500 | |
|---|---|
DigiKey Part Number | 495-B82442A1145A500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82442A1145A500 |
Description | FIXED IND 1.45MH 70MA 20 OHM SMD |
Customer Reference | |
Detailed Description | 1.45 mH Unshielded Drum Core, Wirewound Inductor 70 mA 20Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442A1145A500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20Ohm Max | |
Q @ Freq | 8 @ 16kHz | |
Frequency - Self Resonant | 1.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 16 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |