
B82462G4222M000 | |
---|---|
DigiKey Part Number | 495-1991-2-ND - Tape & Reel (TR) 495-1991-1-ND - Cut Tape (CT) 495-1991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462G4222M000 |
Description | FIXED IND 2.2UH 2.55A 25MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.55 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462G4222M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹110.93000 | ₹110.93 |
10 | ₹91.40200 | ₹914.02 |
25 | ₹84.51600 | ₹2,112.90 |
50 | ₹79.68860 | ₹3,984.43 |
100 | ₹75.12730 | ₹7,512.73 |
250 | ₹69.50828 | ₹17,377.07 |
500 | ₹65.54158 | ₹32,770.79 |
1,000 | ₹65.39073 | ₹65,390.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹54.33621 | ₹1,35,840.52 |
5,000 | ₹53.42361 | ₹2,67,118.05 |