
B82442T1335J000 | |
|---|---|
DigiKey Part Number | 495-B82442T1335J000TR-ND - Tape & Reel (TR) 495-B82442T1335J000CT-ND - Cut Tape (CT) 495-B82442T1335J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1335J000 |
Description | FIXED IND 3.3MH 85MA 32.8 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Drum Core, Wirewound Inductor 85 mA 32.8Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1335J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 175mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 32.8Ohm Max | |
Q @ Freq | 30 @ 252kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 252 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹72.40600 | ₹724.06 |
| 25 | ₹66.94480 | ₹1,673.62 |
| 50 | ₹63.12420 | ₹3,156.21 |
| 100 | ₹59.50860 | ₹5,950.86 |
| 250 | ₹55.05428 | ₹13,763.57 |
| 500 | ₹51.91206 | ₹25,956.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹42.79225 | ₹64,188.38 |
| 3,000 | ₹40.35575 | ₹1,21,067.25 |
| 4,500 | ₹38.99668 | ₹1,75,485.06 |
| 7,500 | ₹38.84688 | ₹2,91,351.60 |