B82472G6 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472G6105M000

DigiKey Part Number
495-5675-2-ND - Tape & Reel (TR)
495-5675-1-ND - Cut Tape (CT)
495-5675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472G6105M000
Description
FIXED IND 1MH 200MA 3.85 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 200 mA 3.85Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472G6105M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 mH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
150mA
Shielding
Shielded
DC Resistance (DCR)
3.85Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,274
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹88.74000₹88.74
10₹72.67800₹726.78
100₹59.75750₹5,975.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹45.56355₹45,563.55
2,000₹42.96747₹85,934.94
3,000₹41.51938₹1,24,558.14
5,000₹40.31015₹2,01,550.75
Manufacturers Standard Package