
B82472N6154M000 | |
|---|---|
DigiKey Part Number | 495-B82472N6154M000TR-ND - Tape & Reel (TR) 495-B82472N6154M000CT-ND - Cut Tape (CT) 495-B82472N6154M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472N6154M000 |
Description | FIXED IND 150UH 640MA 860 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 640 mA 860mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472N6154M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 860mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹98.96400 | ₹989.64 |
| 25 | ₹91.50880 | ₹2,287.72 |
| 50 | ₹86.29020 | ₹4,314.51 |
| 100 | ₹81.35140 | ₹8,135.14 |
| 250 | ₹75.26076 | ₹18,815.19 |
| 500 | ₹70.96486 | ₹35,482.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹55.39349 | ₹55,393.49 |
| 2,000 | ₹52.23821 | ₹1,04,476.42 |
| 3,000 | ₹50.47855 | ₹1,51,435.65 |
| 5,000 | ₹49.80792 | ₹2,49,039.60 |