
B82472P6474M000 | |
|---|---|
DigiKey Part Number | 495-77099-2-ND - Tape & Reel (TR) 495-77099-1-ND - Cut Tape (CT) 495-77099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472P6474M000 |
Description | FIXED IND 470UH 290MA 2 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 290 mA 2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472P6474M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 250mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹112.76000 | ₹112.76 |
| 10 | ₹93.00000 | ₹930.00 |
| 25 | ₹85.99200 | ₹2,149.80 |
| 50 | ₹81.07180 | ₹4,053.59 |
| 100 | ₹76.44050 | ₹7,644.05 |
| 250 | ₹70.71700 | ₹17,679.25 |
| 500 | ₹66.67832 | ₹33,339.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹55.89389 | ₹55,893.89 |
| 2,000 | ₹52.71066 | ₹1,05,421.32 |
| 3,000 | ₹50.93547 | ₹1,52,806.41 |
| 5,000 | ₹50.30888 | ₹2,51,544.40 |