


B82498F1102J000 | |
---|---|
DigiKey Part Number | 495-1844-2-ND - Tape & Reel (TR) 495-1844-1-ND - Cut Tape (CT) 495-1844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F1102J000 |
Description | FIXED IND 1UH 240MA 550 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 240 mA 550mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F1102J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 440MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹35.50000 | ₹35.50 |
10 | ₹28.92900 | ₹289.29 |
25 | ₹26.76400 | ₹669.10 |
50 | ₹25.23760 | ₹1,261.88 |
100 | ₹23.79120 | ₹2,379.12 |
250 | ₹22.00752 | ₹5,501.88 |
500 | ₹20.74918 | ₹10,374.59 |
1,000 | ₹19.56451 | ₹19,564.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹16.93278 | ₹50,798.34 |
6,000 | ₹15.96788 | ₹95,807.28 |
9,000 | ₹15.42982 | ₹1,38,868.38 |
15,000 | ₹14.88614 | ₹2,23,292.10 |