
B82559B3152A016 | |
|---|---|
DigiKey Part Number | 495-B82559B3152A016TR-ND - Tape & Reel (TR) 495-B82559B3152A016CT-ND - Cut Tape (CT) 495-B82559B3152A016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B3152A016 |
Description | FIXED IND 1.5UH 30A 1.4 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 30 A 1.4mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559B3152A016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.681" L x 0.650" W (17.30mm x 16.50mm) | |
Height - Seated (Max) | 0.333" (8.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹410.95000 | ₹410.95 |
| 10 | ₹338.26500 | ₹3,382.65 |
| 25 | ₹312.95600 | ₹7,823.90 |
| 50 | ₹295.06420 | ₹14,753.21 |
| 100 | ₹278.21610 | ₹27,821.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | ₹230.70193 | ₹64,596.54 |
| 560 | ₹217.57600 | ₹1,21,842.56 |
| 840 | ₹215.53921 | ₹1,81,052.94 |