
B82559B5472A016 | |
---|---|
DigiKey Part Number | 495-B82559B5472A016TR-ND - Tape & Reel (TR) 495-B82559B5472A016CT-ND - Cut Tape (CT) 495-B82559B5472A016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B5472A016 |
Description | FIXED IND 4.7UH 25A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 25 A 2.2mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559B5472A016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.681" L x 0.650" W (17.30mm x 16.50mm) | |
Height - Seated (Max) | 0.407" (10.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹385.13000 | ₹385.13 |
10 | ₹316.44700 | ₹3,164.47 |
25 | ₹292.77120 | ₹7,319.28 |
50 | ₹276.07020 | ₹13,803.51 |
100 | ₹260.30100 | ₹26,030.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
210 | ₹212.47738 | ₹44,620.25 |