
VLS4015CX-100M-H | |
---|---|
DigiKey Part Number | 445-VLS4015CX-100M-HTR-ND - Tape & Reel (TR) 445-VLS4015CX-100M-HCT-ND - Cut Tape (CT) 445-VLS4015CX-100M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4015CX-100M-H |
Description | INDUCTORS FOR POWER CIRCUITS, AU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.16 A 252mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS4015CX-100M-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 252mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹25.73000 | ₹25.73 |
10 | ₹20.85400 | ₹208.54 |
25 | ₹19.27440 | ₹481.86 |
50 | ₹18.15620 | ₹907.81 |
100 | ₹17.11790 | ₹1,711.79 |
250 | ₹15.83832 | ₹3,959.58 |
500 | ₹14.93140 | ₹7,465.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹14.35902 | ₹14,359.02 |
2,000 | ₹13.53906 | ₹27,078.12 |
3,000 | ₹13.08146 | ₹39,244.38 |
5,000 | ₹12.52725 | ₹62,636.25 |
7,000 | ₹12.17538 | ₹85,227.66 |
10,000 | ₹11.81351 | ₹1,18,135.10 |
25,000 | ₹10.93344 | ₹2,73,336.00 |
50,000 | ₹10.32712 | ₹5,16,356.00 |