B82722J2102N020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82722J2202N020

DigiKey Part Number
495-B82722J2202N020-ND
Manufacturer
Manufacturer Product Number
B82722J2202N020
Description
CMC 4.2MH 2A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 130mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82722J2202N020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
4.2 mH @ 10 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
130mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.917" L x 0.634" W (23.30mm x 16.10mm)
Height (Max)
1.000" (25.40mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹215.64000₹215.64
10₹177.12500₹1,771.25
25₹163.88520₹4,097.13
50₹154.51400₹7,725.70
100₹145.69330₹14,569.33
250₹134.80316₹33,700.79
540₹126.29509₹68,199.35
1,080₹119.10880₹1,28,637.50
2,700₹118.04655₹3,18,725.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.