
B82724A2162N001 | |
|---|---|
DigiKey Part Number | B82724A2162N001-ND |
Manufacturer | |
Manufacturer Product Number | B82724A2162N001 |
Description | CMC 10MH 1.6A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.6A DCR 350mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724A2162N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 350mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.303" L x 1.280" W (33.10mm x 32.50mm) | |
Height (Max) | 0.776" (19.70mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹178.58787 | ₹1,07,152.72 |