Parametric Equivalent

B88069X1193T303 | |
|---|---|
DigiKey Part Number | B88069X1193T303-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X1193T303 |
Description | GDT 470V 500A 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 500A ±30% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X1193T303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹69.19061 | ₹4,15,143.66 |
