
B88069X2753B502 | |
|---|---|
DigiKey Part Number | 495-B88069X2753B502-ND |
Manufacturer | |
Manufacturer Product Number | B88069X2753B502 |
Description | 2 ELECT / 700V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 550 V 10000A (10kA) 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2753B502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 550 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹270.21331 | ₹2,70,213.31 |