
B41792D8278Q001 | |
---|---|
DigiKey Part Number | 495-B41792D8278Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41792D8278Q001 |
Description | AXIAL SOLDERING STAR 2700UF 63V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Mounting Ring - 4 Lead 36mOhm @ 100Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 36mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 8.4 A @ 10 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.423" (10.75mm) | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Height - Seated (Max) | 2.028" (51.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Mounting Ring - 4 Lead |
Quantity | cms-unit-price | Ext Price |
---|---|---|
3,168 | ₹438.99997 | ₹13,90,751.90 |