
B88069X9170B152 | |
|---|---|
DigiKey Part Number | 495-76173-ND |
Manufacturer | |
Manufacturer Product Number | B88069X9170B152 |
Description | GDT 800V 20KA 2 POLE CHASSIS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 20000A (20kA) ±20% 2 Pole Chassis, Stud Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X9170B152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,341.65000 | ₹3,341.65 |
| 5 | ₹2,772.65600 | ₹13,863.28 |
| 10 | ₹2,557.76900 | ₹25,577.69 |
| 50 | ₹2,118.47180 | ₹1,05,923.59 |
| 150 | ₹1,860.12920 | ₹2,79,019.38 |
| 300 | ₹1,743.60323 | ₹5,23,080.97 |