
EOLD-325-012 | |
|---|---|
DigiKey Part Number | 5242-EOLD-325-012-ND |
Manufacturer | |
Manufacturer Product Number | EOLD-325-012 |
Description | UV EMITTER 325 NM TO-46 LENS WIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emitter 325nm 4.3V 30mA 35mW/sr 10° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | 35mW/sr | |
Wavelength | 325nm | |
Voltage - Forward (Vf) (Typ) | 4.3V | |
Viewing Angle | 10° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,418.77000 | ₹5,418.77 |
| 10 | ₹4,504.42500 | ₹45,044.25 |
| 100 | ₹3,977.97990 | ₹3,97,797.99 |