Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG-2121CA 62.5000M-PHPAB | |
|---|---|
DigiKey Part Number | EG-2121CA62.5000M-PHPAB-ND |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 62.5000M-PHPAB |
Description | XTAL OSC SO 62.5000MHZ LVPECL SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62.5 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹787.63600 | ₹78,763.60 |
