FA-128 32.0000MF20X-AJ3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: ₹25.61963
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ₹94.87080
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ₹75.10792
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹75.10790
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹23.96029
Datasheet
32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 32.0000MF20X-AJ3

DigiKey Part Number
FA-12832.0000MF20X-AJ3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-128 32.0000MF20X-AJ3
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-128 32.0000MF20X-AJ3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹75.10792₹18,776.98
Manufacturers Standard Package