FA-128 38.4000MF12CC-AG5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹75.10790
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹28.61183
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹75.10792
Datasheet
38.4 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 38.4000MF12CC-AG5

DigiKey Part Number
114-FA-12838.4000MF12CC-AG5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-128 38.4000MF12CC-AG5
Description
CRYSTAL 38.4000MHZ 7PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±12ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹26.82359₹80,470.77
Manufacturers Standard Package