
FA-128 40.0000MF10Z-K0 | |
---|---|
DigiKey Part Number | 114-FA-12840.0000MF10Z-K0TR-ND - Tape & Reel (TR) 114-FA-12840.0000MF10Z-K0CT-ND - Cut Tape (CT) 114-FA-12840.0000MF10Z-K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 40.0000MF10Z-K0 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹37.27000 | ₹37.27 |
10 | ₹32.30100 | ₹323.01 |
25 | ₹30.56200 | ₹764.05 |
50 | ₹29.28420 | ₹1,464.21 |
100 | ₹28.07730 | ₹2,807.73 |
250 | ₹26.54744 | ₹6,636.86 |
500 | ₹25.45064 | ₹12,725.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹24.39729 | ₹24,397.29 |
2,000 | ₹23.38787 | ₹46,775.74 |
3,000 | ₹22.81712 | ₹68,451.36 |
5,000 | ₹22.11791 | ₹1,10,589.55 |
7,000 | ₹21.66929 | ₹1,51,685.03 |
10,000 | ₹21.20362 | ₹2,12,036.20 |
12,000 | ₹20.96963 | ₹2,51,635.56 |
24,000 | ₹20.10346 | ₹4,82,483.04 |
25,000 | ₹20.05354 | ₹5,01,338.50 |