EG-2102CB, EG-2121CB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG5032EFN 122.8800M-CJGHBA0

DigiKey Part Number
114-VG5032EFN122.8800M-CJGHBA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VG5032EFN 122.8800M-CJGHBA0
Description
XTAL OSC VCXO 122.8800MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Oscillator 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹460.54995₹4,60,549.95
Manufacturers Standard Package