
TSX-3225 38.4000MF10Z-AS3 | |
|---|---|
DigiKey Part Number | SER3625TR-ND - Tape & Reel (TR) SER3625CT-ND - Cut Tape (CT) SER3625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 38.4000MF10Z-AS3 |
Description | CRYSTAL 38.4000MHZ 8.5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8.5pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 38.4000MF10Z-AS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8.5pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹66.53500 | ₹665.35 |
| 25 | ₹62.88200 | ₹1,572.05 |
| 50 | ₹60.29140 | ₹3,014.57 |
| 100 | ₹57.79400 | ₹5,779.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹54.65544 | ₹13,663.86 |
| 500 | ₹52.39476 | ₹26,197.38 |
| 750 | ₹51.11687 | ₹38,337.65 |
| 1,250 | ₹49.55035 | ₹61,937.94 |
| 1,750 | ₹48.54511 | ₹84,953.94 |
| 2,500 | ₹47.50175 | ₹1,18,754.38 |








