
FA-238 16.3840MB-C | |
|---|---|
DigiKey Part Number | FA-23816.3840MB-C-ND |
Manufacturer | |
Manufacturer Product Number | FA-238 16.3840MB-C |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±50ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 16.3840MB-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹84.70600 | ₹847.06 |
| 25 | ₹80.06560 | ₹2,001.64 |
| 50 | ₹76.76660 | ₹3,838.33 |
| 100 | ₹73.58900 | ₹7,358.90 |
| 250 | ₹69.59504 | ₹17,398.76 |
| 500 | ₹66.71558 | ₹33,357.79 |
| 1,000 | ₹63.95728 | ₹63,957.28 |
| 2,500 | ₹60.48666 | ₹1,51,216.65 |