FA-238 16.3840MB50X-C5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹28.61183
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹75.10792
Datasheet
16.384 MHz ±50ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 16.3840MB50X-C5

DigiKey Part Number
114-FA-23816.3840MB50X-C5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 16.3840MB50X-C5
Description
CRYSTAL 16.384MHZ 18PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.384 MHz ±50ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16.384 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹26.82359₹80,470.77
Manufacturers Standard Package