
FA-238 24.0000MB50X-K0 | |
|---|---|
DigiKey Part Number | 114-FA-23824.0000MB50X-K0TR-ND - Tape & Reel (TR) 114-FA-23824.0000MB50X-K0CT-ND - Cut Tape (CT) 114-FA-23824.0000MB50X-K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 24.0000MB50X-K0 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 24.0000MB50X-K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹41.84100 | ₹418.41 |
| 25 | ₹39.58560 | ₹989.64 |
| 50 | ₹37.94540 | ₹1,897.27 |
| 100 | ₹36.37050 | ₹3,637.05 |
| 250 | ₹34.39308 | ₹8,598.27 |
| 500 | ₹32.97108 | ₹16,485.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹27.13204 | ₹27,132.04 |
| 2,000 | ₹26.00915 | ₹52,018.30 |
| 3,000 | ₹25.37455 | ₹76,123.65 |
| 5,000 | ₹24.59700 | ₹1,22,985.00 |
| 7,000 | ₹24.09803 | ₹1,68,686.21 |
| 10,000 | ₹23.58025 | ₹2,35,802.50 |