FA-238 33.3330MB-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹75.10790
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹27.13204
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹69.59504
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹25.37455
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹77.46550
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹27.13204
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹75.10792
Datasheet
33.333 MHz ±50ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 33.3330MB-K

DigiKey Part Number
FA-23833.3330MB-K-ND
Manufacturer
Manufacturer Product Number
FA-238 33.3330MB-K
Description
CRYSTAL 33.3330MHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33.333 MHz ±50ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 33.3330MB-K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
33.333 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹75.10790₹7,510.79