
FA-238A 27.60M-A0NNBBJ50RG3 | |
|---|---|
DigiKey Part Number | 114-FA-238A27.60M-A0NNBBJ50RG3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238A 27.60M-A0NNBBJ50RG3 |
Description | CRYSTAL 27.6000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 27.6 MHz ±50ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238A 27.60M-A0NNBBJ50RG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |