
FA-238V 12.0000MD30V-C | |
|---|---|
DigiKey Part Number | 114-FA-238V12.0000MD30V-C-ND |
Manufacturer | |
Manufacturer Product Number | FA-238V 12.0000MD30V-C |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 12 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 18pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹152.47090 | ₹15,247.09 |