FA-238V 12.2880MB-W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: ₹152.47090
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹61.24370
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹57.28112
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹152.47090
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹152.47092
Datasheet
12.288 MHz ±50ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238V 12.2880MB-W

DigiKey Part Number
FA-238V12.2880MB-W-ND
Manufacturer
Manufacturer Product Number
FA-238V 12.2880MB-W
Description
CRYSTAL 12.2880MHZ 12PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12.288 MHz ±50ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238V 12.2880MB-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹152.47090₹15,247.09