FA-238V 14.31818MB-C5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹152.47090
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹61.24370
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹136.98716
Datasheet
14.31818 MHz ±50ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238V 14.31818MB-C5

DigiKey Part Number
114-FA-238V14.31818MB-C5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238V 14.31818MB-C5
Description
CRYSTAL 14.31818MHZ 18PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±50ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹57.28112₹1,71,843.36
Manufacturers Standard Package