
FC-135 32.7680KA-AG | |
---|---|
DigiKey Part Number | FC-13532.7680KA-AG-ND |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KA-AG |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹236.05000 | ₹236.05 |
10 | ₹204.98900 | ₹2,049.89 |
25 | ₹193.80800 | ₹4,845.20 |
50 | ₹185.80380 | ₹9,290.19 |
100 | ₹178.11890 | ₹17,811.89 |
250 | ₹168.44980 | ₹42,112.45 |
500 | ₹161.49082 | ₹80,745.41 |
1,000 | ₹154.82468 | ₹1,54,824.68 |
2,500 | ₹146.44336 | ₹3,66,108.40 |