Similar

MA-505 12.0000M-C3: ROHS | |
|---|---|
DigiKey Part Number | SER4288TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA-505 12.0000M-C3: ROHS |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 18pF 50 Ohms 4-SOJ, 3.30mm pitch |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SOJ |
Frequency Stability ±30ppm | Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.181" (4.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238V 12.0000MB-C3 | EPSON | 0 | FA-238V12.0000MB-C3-ND | ₹154.63728 | Similar |
