
SG-210SCBA 55.0000MZ3 | |
---|---|
DigiKey Part Number | 114-SG-210SCBA55.0000MZ3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-210SCBA 55.0000MZ3 |
Description | XTAL OSC XO 55.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 55 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | 55 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 3µA |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₹141.96980 | ₹35,492.45 |