
SG-8018CE 4.9152M-TJHPA3 | |
|---|---|
DigiKey Part Number | 114-SG-8018CE4.9152M-TJHPA3TR-ND - Tape & Reel (TR) 114-SG-8018CE4.9152M-TJHPA3CT-ND - Cut Tape (CT) 114-SG-8018CE4.9152M-TJHPA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-8018CE 4.9152M-TJHPA3 |
Description | XTAL OSC XO 4.9152MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-8018CE 4.9152M-TJHPA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 3.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹105.30000 | ₹105.30 |
| 10 | ₹91.78800 | ₹917.88 |
| 25 | ₹86.81200 | ₹2,170.30 |
| 50 | ₹83.21500 | ₹4,160.75 |
| 100 | ₹79.76720 | ₹7,976.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹75.43220 | ₹18,858.05 |
| 500 | ₹72.31234 | ₹36,156.17 |
| 750 | ₹70.54801 | ₹52,911.01 |
| 1,250 | ₹68.38660 | ₹85,483.25 |
| 1,750 | ₹67.00020 | ₹1,17,250.35 |
| 2,500 | ₹65.56157 | ₹1,63,903.93 |