SG-8018CG 6.1440M-TJHSA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹138.91796
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹138.92170
Datasheet
6.144 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8018CG 6.1440M-TJHSA0

DigiKey Part Number
114-SG-8018CG6.1440M-TJHSA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8018CG 6.1440M-TJHSA0
Description
XTAL OSC XO 6.1440MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.144 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SG-8018CG 6.1440M-TJHSA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
1.1µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹54.39174₹54,391.74
Manufacturers Standard Package