
SG-9101CE-C10SGBBA | |
|---|---|
DigiKey Part Number | SG-9101CE-C10SGBBA-ND |
Manufacturer | |
Manufacturer Product Number | SG-9101CE-C10SGBBA |
Description | XTAL OSC PROG XO CMOS CTR SPRD |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 670 kHz ~ 170 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | - | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±1.00%, Center Spread | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 3.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹799.54000 | ₹799.54 |
| 10 | ₹694.88800 | ₹6,948.88 |
| 25 | ₹657.14760 | ₹16,428.69 |
| 50 | ₹629.99320 | ₹31,499.66 |
| 100 | ₹604.00370 | ₹60,400.37 |
| 250 | ₹571.30472 | ₹1,42,826.18 |
| 500 | ₹547.78272 | ₹2,73,891.36 |
| 1,000 | ₹525.25780 | ₹5,25,257.80 |