
SG-9101CG-C20PHAAA | |
|---|---|
DigiKey Part Number | SG-9101CG-C20PHAAA-ND |
Manufacturer | |
Manufacturer Product Number | SG-9101CG-C20PHAAA |
Description | XTAL OSC PROG XO CMOS CTR SPRD |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 670 kHz ~ 170 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | - | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | ±2.00%, Center Spread | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 3.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹761.33000 | ₹761.33 |
| 10 | ₹661.71400 | ₹6,617.14 |
| 25 | ₹625.80000 | ₹15,645.00 |
| 50 | ₹599.96880 | ₹29,998.44 |
| 100 | ₹575.19990 | ₹57,519.99 |
| 250 | ₹544.06088 | ₹1,36,015.22 |
| 500 | ₹521.66082 | ₹2,60,830.41 |
| 1,000 | ₹500.20567 | ₹5,00,205.67 |