
SG7050CAN 40.000000M-TJGA0 | |
|---|---|
DigiKey Part Number | 114-SG7050CAN40.000000M-TJGA0TR-ND - Tape & Reel (TR) 114-SG7050CAN40.000000M-TJGA0CT-ND - Cut Tape (CT) 114-SG7050CAN40.000000M-TJGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 40.000000M-TJGA0 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹80.60600 | ₹806.06 |
| 25 | ₹76.18880 | ₹1,904.72 |
| 50 | ₹73.03920 | ₹3,651.96 |
| 100 | ₹70.02000 | ₹7,002.00 |
| 250 | ₹66.22168 | ₹16,555.42 |
| 500 | ₹63.48016 | ₹31,740.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹60.85512 | ₹60,855.12 |
| 2,000 | ₹58.34003 | ₹1,16,680.06 |
| 3,000 | ₹56.91770 | ₹1,70,753.10 |
| 5,000 | ₹55.17618 | ₹2,75,880.90 |
| 7,000 | ₹54.05866 | ₹3,78,410.62 |
| 10,000 | ₹52.89927 | ₹5,28,992.70 |