
SG7050CAN 40.000000M-TJGA0 | |
|---|---|
DigiKey Part Number | 114-SG7050CAN40.000000M-TJGA0TR-ND - Tape & Reel (TR) 114-SG7050CAN40.000000M-TJGA0CT-ND - Cut Tape (CT) 114-SG7050CAN40.000000M-TJGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 40.000000M-TJGA0 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹77.43800 | ₹774.38 |
| 25 | ₹73.28160 | ₹1,832.04 |
| 50 | ₹70.24360 | ₹3,512.18 |
| 100 | ₹67.32690 | ₹6,732.69 |
| 250 | ₹63.67212 | ₹15,918.03 |
| 500 | ₹61.03870 | ₹30,519.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹58.51428 | ₹58,514.28 |
| 2,000 | ₹56.09611 | ₹1,12,192.22 |
| 3,000 | ₹54.72876 | ₹1,64,186.28 |
| 5,000 | ₹53.05414 | ₹2,65,270.70 |
| 7,000 | ₹51.97928 | ₹3,63,854.96 |
| 10,000 | ₹50.86465 | ₹5,08,646.50 |
| 12,000 | ₹50.30444 | ₹6,03,653.28 |