Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG7050EEN 100.0000M-DJGA0 | |
|---|---|
DigiKey Part Number | 114-SG7050EEN100.0000M-DJGA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG7050EEN 100.0000M-DJGA0 |
Description | XTAL OSC XO 100.000000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVPECL | Current - Supply (Disable) (Max) 25mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050EEN 100.0000M-DJGA3 | EPSON | 0 | 114-SG7050EEN100.0000M-DJGA3TR-ND | ₹1,472.68128 | Parametric Equivalent |
| SG7050EEN 100.0000M-DJGAB | EPSON | 8 | 114-SG7050EEN100.0000M-DJGAB-ND | ₹1,961.08000 | Parametric Equivalent |
| 637P10003I2T | CTS-Frequency Controls | 0 | 637P10003I2T-ND | ₹300.36507 | Parametric Equivalent |
| ECX-P27BN-100.000 | ECS Inc. | 0 | ECX-P27BN-100.000-ND | ₹564.98100 | Parametric Equivalent |
| SIT9120AI-1D3-25E100.000000 | SiTime | 0 | 1473-SIT9120AI-1D3-25E100.000000-ND | ₹782.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹611.95225 | ₹6,11,952.25 |




