
TSX-3225 16.0000MF10U-B0 | |
|---|---|
DigiKey Part Number | SER4370TR-ND - Tape & Reel (TR) SER4370CT-ND - Cut Tape (CT) SER4370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 16.0000MF10U-B0 |
Description | CRYSTAL 16.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹31.87000 | ₹318.70 |
| 25 | ₹30.15480 | ₹753.87 |
| 50 | ₹28.92500 | ₹1,446.25 |
| 100 | ₹27.72280 | ₹2,772.28 |
| 250 | ₹26.21880 | ₹6,554.70 |
| 500 | ₹25.13412 | ₹12,567.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹24.09510 | ₹24,095.10 |
| 2,000 | ₹23.09802 | ₹46,196.04 |
| 3,000 | ₹22.53424 | ₹67,602.72 |
| 5,000 | ₹21.84373 | ₹1,09,218.65 |
| 7,000 | ₹21.40043 | ₹1,49,803.01 |
| 10,000 | ₹20.94057 | ₹2,09,405.70 |







