TSX-3225 25.0000MF10P-W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: ₹57.22550
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ₹57.22550
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹22.56126
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹54.65544
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹21.62754
Datasheet
25 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 25.0000MF10P-W

DigiKey Part Number
TSX-322525.0000MF10P-W-ND
Manufacturer
Manufacturer Product Number
TSX-3225 25.0000MF10P-W
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 25.0000MF10P-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Strip
QuantityUnit PriceExt Price
100₹57.22550₹5,722.55