
TSX-3225 32.0000MF20X-W0 | |
|---|---|
DigiKey Part Number | 114-TSX-322532.0000MF20X-W0TR-ND - Tape & Reel (TR) 114-TSX-322532.0000MF20X-W0CT-ND - Cut Tape (CT) 114-TSX-322532.0000MF20X-W0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 32.0000MF20X-W0 |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 32.0000MF20X-W0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹31.87000 | ₹318.70 |
| 25 | ₹30.15480 | ₹753.87 |
| 50 | ₹28.92500 | ₹1,446.25 |
| 100 | ₹27.73220 | ₹2,773.22 |
| 250 | ₹26.22256 | ₹6,555.64 |
| 500 | ₹25.13600 | ₹12,568.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹22.56126 | ₹22,561.26 |
| 2,000 | ₹21.62754 | ₹43,255.08 |
| 3,000 | ₹21.09948 | ₹63,298.44 |
| 5,000 | ₹20.45284 | ₹1,02,264.20 |
| 7,000 | ₹20.03779 | ₹1,40,264.53 |
| 10,000 | ₹19.60727 | ₹1,96,072.70 |
