
264-61303-12 | |
|---|---|
DigiKey Part Number | 6110-264-61303-12-ND |
Manufacturer | |
Manufacturer Product Number | 264-61303-12 |
Description | FEMALE 22MM 12 MM 4X30P SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Stackthrough, Unkeyed (PC/104) Through Hole Gray PC/104 |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer ept, inc | Number of Columns 30 |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Usage Backplane | Color Gray |
Connector Type Stackthrough, Unkeyed (PC/104) | Current Rating (Amps) 1.7A |
Connector Style PC/104 | Material Flammability Rating UL94 V-0 |
Number of Positions 120 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 100V |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₹1,885.61311 | ₹8,48,525.90 |